1217050-1 | AMP

Faston plug, 4.75 x 0.81 mm, L 32.06 mm, uninsulated, straight, 1217050-1

Order No.: 34P8450
EAN: 4099889613322
MPN:
1217050-1
Series: FASTON
1217050-1 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,927.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1952 €

PCB Terminals, 1217050-1, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 45°, Plating Thickness: 1.01 µm, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 4.75, PCB Terminal Terminal Orientation: 45 Bend, PCB Terminal Termination Method: Screw, Stud Diameter: 5.05 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design gerade
Isolated No
Length 32.06 mm
Material Messing
Plug width x plug thickness 4,75 x 0,81 mm
Angulation 45°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes