1217056-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 15.8 mm, uninsulated, straight, 1217056-1

Order No.: 34P8697
EAN: 4099889613971
MPN:
1217056-1
Series: FASTON
1217056-1 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
166.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
0.1190 €

PCB terminal, 1217056-1, AMP

PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 1.4 mm, Through Hole - Solder, Tin Plating, Brass, Bag, FASTON 250.

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 15.8 mm
Material Messing
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes