1217062-1 | AMP

Faston plug, 4.75 x 0.51 mm, L 14.61 mm, uninsulated, angled, 1217062-1

Order No.: 34P8723
EAN: 4099889614183
MPN:
1217062-1
Series: FASTON
1217062-1 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
1,201.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1202 €

PCB Terminal, 1217062-1, TE Connectivity

FASTON: Yes, Terminates To: Printed Circuit Board, Connection Capacity: Single, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 30.81 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Nickel, Terminal Size: 4.75, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 1.32 mm, Height Above PC Board: 7.47 mm, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 4.75 x 0.51 mm
Angulation 90°
Length 14.61 mm
Material brass
Isolated No
Connection solder connection
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes