1217089-1 | AMP

Faston plug, 2.79 x 0.81 mm, uninsulated, angled, 1217089-1

Order No.: 34P8745
EAN: 4099889614367
MPN:
1217089-1
1217089-1 AMP Flat Plugs Image 1
1217089-1 AMP Flat Plugs Image 2
1217089-1 AMP Flat Plugs Image 3
1217089-1 AMP Flat Plugs Image 4
1217089-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
1,549.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
14000 pcs.
0.1107 €

PCB Terminals, 1217089-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 2.54-5.08 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Nickel, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 3.18 mm, PCB Terminal Mating Tab Width: 2.79 mm, PCB Terminal Mating Tab Thickness: 0.8 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 4.67 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 3500, PCB Terminal Packaging Method: Reel

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 2.79 x 0.81 mm
Angulation 90°
Material tin-plated
Isolated No
Connection solder connection
Logistics
Property Value
Country of origin IT
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes