1217133-1 | AMP

Faston plug, 4.75 x 0.81 mm, L 12.45 mm, uninsulated, straight, 1217133-1

Order No.: 34P8718
EAN: 4099889614145
MPN:
1217133-1
Series: FASTON
1217133-1 AMP Flat Plugs Image 1
1217133-1 AMP Flat Plugs Image 2
1217133-1 AMP Flat Plugs Image 3
1217133-1 AMP Flat Plugs Image 4
1217133-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 90,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1273 €
100 pcs.
0.1119 €
500 pcs.
0.0988 €
1000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1217133-1, TE Connectivity

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Plating Thickness:, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 4.75, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.32 mm, Height Above PC Board: 8.63 mm, Operating Temperature Range: -30-110 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel, Comment: Insertion equipment available.

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 12.45 mm
Material Messing
Plug width x plug thickness 4,75 x 0,81 mm
Angulation 180°
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes