1217156-1 | AMP

Faston plug, 4.75 x 0.51 mm, L 14.61 mm, uninsulated, angled, 1217156-1

Order No.: 34P8695
EAN: 4099889613957
MPN:
1217156-1
Series: FASTON
1217156-1 AMP Flat Plugs Image 1
1217156-1 AMP Flat Plugs Image 2
1217156-1 AMP Flat Plugs Image 3
1217156-1 AMP Flat Plugs Image 4
1217156-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1217156-1, TE Connectivity

FASTON: Yes, Terminates To: Printed Circuit Board, Connection Capacity: Single, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 30.81 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Nickel, Terminal Size: 4.75, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 1.32 mm, Height Above PC Board: 7.47 mm, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Loose Piece

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Length 14.61 mm
Material Messing
Plug width x plug thickness 4,75 x 0,51 mm
Angulation 90°
Logistics
Country of origin HU
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes