1217169-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 18.03 mm, uninsulated, straight, 1217169-1

Order No.: 34P8699
EAN: 4099889613988
MPN:
1217169-1
Series: FASTON
AMP
1217169-1 AMP Flat Plugs Image 1
1217169-1 AMP Flat Plugs Image 2
1217169-1 AMP Flat Plugs Image 3
1217169-1 AMP Flat Plugs Image 4
1217169-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Available in 5 Days: 8,115 pcs.
Leadtime: 27 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2856 €
2100 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 1217169-1, AMP

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Plating Thickness:, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 14.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag, Comment: Insertion equipment available.

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 18.03 mm
Material brass
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 180°
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes