1217332-1 | AMP

1217332-1

Order No.: 34P8724
EAN: 4099889614190
MPN:
1217332-1
Series: FASTON
1217332-1 AMP Flat Plugs Image 1
1217332-1 AMP Flat Plugs Image 2
1217332-1 AMP Flat Plugs Image 3
1217332-1 AMP Flat Plugs Image 4
1217332-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1142 €

PCB Terminals, 1217332-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Connection Capacity: Single, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 30.81 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Copper,Nickel, Terminal Size: 4.75, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.8 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 10 mm, Receptacle Terminal Stock Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 2000, PCB Terminal Packaging Method: Loose Piece

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 16.13 mm
Material Messing
Plug width x plug thickness 4,75 x 0,81 mm
Angulation 180°
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes