1217539-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 14.02 mm, uninsulated, straight, 1217539-1

Order No.: 34P8732
EAN: 4099889614251
MPN:
1217539-1
1217539-1 AMP Flat Plugs Image 1
1217539-1 AMP Flat Plugs Image 2
1217539-1 AMP Flat Plugs Image 3
1217539-1 AMP Flat Plugs Image 4
1217539-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Available in 5 Days: 150,000 pcs.
Leadtime: 26 Weeks **
Total Price:
833.00 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0833 €
20000 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1217539-1, TE Connectivity

FASTON: Yes, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Plating Thickness:, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 10.21 mm, Operating Temperature Range: -30-110 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel, Comment: Insertion equipment available.

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 14.02 mm
Material Messing
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes