1217558-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 23.88 mm, uninsulated, straight, 1217558-2

Order No.: 34P8487
EAN: 4099889613629
MPN:
1217558-2
Series: FASTON
1217558-2 AMP Flat Plugs Image 1
1217558-2 AMP Flat Plugs Image 2
1217558-2 AMP Flat Plugs Image 3
1217558-2 AMP Flat Plugs Image 4
1217558-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
1,999.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1999 €

PCB Terminals, 1217558-2, AMP

Insertion Force: Normal, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, Plating Thickness:, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole - Solder, Stud Diameter: 4.34 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, Receptacle Terminal Stock Thickness: 0.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 23.88 mm
Material Messing
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes