1217566-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 14.02 mm, uninsulated, straight, 1217566-1

Order No.: 34P8733
EAN: 4099889614268
MPN:
1217566-1
Series: FASTON
AMP
1217566-1 AMP Flat Plugs Image 1
1217566-1 AMP Flat Plugs Image 2
1217566-1 AMP Flat Plugs Image 3
1217566-1 AMP Flat Plugs Image 4
1217566-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 17 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0762 €
20000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 1217566-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, Plating Thickness:, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Copper or Nickel, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: With, Stud Diameter: 1.71 mm, PCB Terminal PCB Thickness (Recommended): 3.18 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel, Comment: Insertion equipment available.

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 14.02 mm
Material brass, tin-plated
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 180°
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes