131330 | AMP

Faston plug, 2.921 x 0.79 mm, L 22.63 mm, insulated, straight, blue, 1.0-2.5 mm², AWG 17 to 13, 131330

Order No.: 39P3498
EAN: 4099889615425
MPN:
131330
Series: PIDG
AMP
131330 AMP Flat Plugs Image 1
131330 AMP Flat Plugs Image 2
131330 AMP Flat Plugs Image 3
131330 AMP Flat Plugs Image 4
131330 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 15,513 pcs.
Leadtime: 43 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 131330, TE Connectivity

Shape Description: WIRE PIN-004, Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Insulation Sleeve Material: Nylon, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 10 mm,9 mm, Terminal & Splice Type: Tab, Crimp Wire Pin, Tab & Ferrule Terminal Type: Tab, Tab Thickness: 0.79 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: With, DIN Wire Size: 1-2.5 mm², Crimp Wire Pin, Tab & Ferrule Tab Width: 2.92 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.32 mm, Accepts Wire Insulation Diameter Range: 4.32 mm, Wire Size: 17-13 AWG, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Blue

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 17 bis 13
Bauform gerade
Farbe der Isolation blau
Isoliert Yes
Länge 22.63 mm
Leiterquerschnitt 1,0-2,5 mm²
Material Kupfer, verzinnt
Steckbreite x Steckdicke 2,921 x 0,79 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes