131445 | AMP

Faston plug, 4.191 x 1.02 mm, L 29.4 mm, insulated, straight, yellow, 2.5-6.0 mm², AWG 12 to 10, 131445

Order No.: 39P4102
EAN: 4099889615517
MPN:
131445
Series: PLASTI-GRIP
131445 AMP Flat Plugs Image 1
131445 AMP Flat Plugs Image 2
131445 AMP Flat Plugs Image 3
131445 AMP Flat Plugs Image 4
131445 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 1,882 pcs.
Leadtime: 43 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3209 €
50 pcs.
1.1900 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 131445, TE Connectivity

Shape Description: WIRE PIN-002, Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Insulation Sleeve Material: Vinyl, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 12.4 mm, Terminal & Splice Type: Tab, Crimp Wire Pin, Tab & Ferrule Terminal Type: Pin, Tab Thickness: 1.02 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: With, DIN Wire Size: 2.5-6 mm², Crimp Wire Pin, Tab & Ferrule Tab Width: 4.19 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 6.4 mm, Accepts Wire Insulation Diameter Range: 3.8-6.4 mm, Wire Size: 12-10 AWG, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Yellow

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 12 bis 10
Bauform gerade
Farbe der Isolation gelb
Isoliert Yes
Länge 29.4 mm
Leiterquerschnitt 2,5-6,0 mm²
Material Kupfer, verzinnt
Steckbreite x Steckdicke 4,191 x 1,02 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes