140759 | AMP

Faston plug, 6.35 x 0.81 mm, L 16.4 mm, uninsulated, angled, 140759

Order No.: 34P8508
EAN: 4099889613780
MPN:
140759
Series: FASTON
AMP
140759 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Available: 0 pcs.
Available in 5 Days: 3,364 pcs.
Leadtime: 10 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.2440 €
3000 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 140759, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 45°, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole, Stud Diameter: 5.2 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.3 mm, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Carton

Technical specifications
Connection screw connection
Version faston plug
Design angled
Isolated No
Length 16.4 mm
Material brass, tin-plated
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 45°
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes