140896-2 | AMP
Faston plug, 6.35 x 0.81 mm, L 23.5 mm, insulated, straight, red, 0.5-1.0 mm², AWG 20-18, 140896-2
Unit Price (€ / pc.)
1.0710 € *
Available: 710 pcs.
Available in 5 Days: 45,736 pcs.
Leadtime: 7 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat receptacle, 140896-2, TE Connectivity
Terminates To: Wire & Cable, Sealable: No, Insulated: Yes, Connection Capacity: Single, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: Without, Overall Length: 23.5 mm, Wire Size: 20-17 AWG, Wire Size: 0.5-1 mm², Wire Size: 992-1980 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 1000, Packaging Method: Box, Barrel Color: Red
Technical specifications
Connection | Crimpanschluss | |
Version | Flachstecker | |
AWG cross-section | AWG 20-18 | |
Design | gerade | |
Insulation colour | rot | |
Isolated | Yes | |
Length | 23.5 mm | |
Cable cross-section | 0,5-1,0 mm² | |
Material | Messing, verzinnt | |
Plug width x plug thickness | 6,35 x 0,81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |