140971-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 23.5 mm, insulated, straight, blue, 1.3-2.6 mm², AWG 16-14, 140971-2

Order No.: 38P7543
EAN: 4099889615203
MPN:
140971-2
Series: FASTON
140971-2 AMP Flat Plugs Image 1
140971-2 AMP Flat Plugs Image 2
140971-2 AMP Flat Plugs Image 3
140971-2 AMP Flat Plugs Image 4
140971-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 11,167 pcs.
Leadtime: 19 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick Disconnects, 140971-2, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: Yes, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: Without, Overall Length: 23.5 mm, Wire Size: 16-13.5 AWG, Wire Size: 1.3-2 mm², Wire Size: 2565-5131 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 500, Quick Disconnect Packaging Method: Bag, Barrel Color: Blue

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 16-14
Bauform gerade
Farbe der Isolation blau
Isoliert Yes
Länge 23.5 mm
Leiterquerschnitt 1,3-2,6 mm²
Material Messing, verzinnt
Steckbreite x Steckdicke 6,35 x 0,81 mm
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei