141462-1 | AMP

Round plug, Ø 3 mm, L 24 mm, insulated, straight, red, 0.5-1.5 mm², AWG 20-16, 141462-1

Order No.: 39P3231
EAN: 4099889615388
MPN:
141462-1
Series: PIDG
141462-1 AMP Flat Plugs Image 1
141462-1 AMP Flat Plugs Image 2
141462-1 AMP Flat Plugs Image 3
141462-1 AMP Flat Plugs Image 4
141462-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 6,922 pcs.
Leadtime: 17 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3209 €
50 pcs.
1.1900 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 141462-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Support Style: Insulation Support, Insulation Material: Nylon, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Shur Plug, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.43 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Diameter:, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.3 mm, Accepts Wire Insulation Diameter Range: 3.3 mm, Wire Size: 20-15 AWG, Wire Size: 0.5-1.5 mm², Wire Size: 1022-3257 CMA, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Red

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 20-16
Design gerade
diameter 3 mm
Insulation colour rot
Isolated Yes
Length 24 mm
Cable cross-section 0,5-1,5 mm²
Material Messing, verzinnt
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes