141878-2 | AMP

Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, uninsulated, angled, 141878-2

Order No.: 34P8510
EAN: 4099889613803
MPN:
141878-2
Series: FASTON
AMP
141878-2 AMP Flat Plugs Image 1
141878-2 AMP Flat Plugs Image 2
141878-2 AMP Flat Plugs Image 3
141878-2 AMP Flat Plugs Image 4
141878-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Available in 5 Days: 44,900 pcs.
Leadtime: 24 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2570 €
2000 pcs.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 141878-2, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole, Stud Diameter: 4.1 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 4.1 mm, Receptacle Terminal Stock Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 5000, PCB Terminal Packaging Method: Box

Technical specifications
Connection screw connection
Version flat plug distributor, 1 x 2 contacts
Design angled
Isolated No
Material brass, tin-plated
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 90°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes