150656-1 | AMP
Round plug, Ø 3.96 mm, L 17.6 mm, uninsulated, angled, 0.5-1.3 mm², AWG 20-16, 150656-1
Order No.: 35P2550
EAN: 4099889614770
MPN:
150656-1
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
17,897.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32000 pcs.
0.5593 €
Crimp wire pin, 150656-1, AMP
Crimp Wire Pin, Tabs & Ferrules, Shur-Plug, Pin Diameter 3.96 mm, 20-16 AWG Wire Size, 0.5-1.3 mm² Wire Size, SHURPLUG 156.
Technical specifications
Connection | Crimpanschluss | |
Version | Rundstecker | |
AWG cross-section | AWG 20-16 | |
Design | abgewinkelt | |
diameter | 3.96 mm | |
Isolated | No | |
Length | 17.6 mm | |
Cable cross-section | 0,5-1,3 mm² | |
Material | Phosphorbronze |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |