151467 | AMP

Faston plug, 4.6 x 0.78 mm, L 27.41 mm, insulated, straight, black, AWG 20-16, 151467

Order No.: 39P3353
EAN: 4099889615401
MPN:
151467
Series: PIDG
151467 AMP Flat Plugs Image 1
151467 AMP Flat Plugs Image 2
151467 AMP Flat Plugs Image 3
151467 AMP Flat Plugs Image 4
151467 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,082.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0829 €

Crimp Wire Pins, Tabs and Ferrules, 151467, AMP

Shape Description: WIRE PIN-005, Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Insulation Color: Black, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper,Tin, Terminal Length: 12 mm, Terminal & Splice Type: Tab, Crimp Wire Pin, Tab & Ferrule Terminal Type: Blade, Tab Thickness: 0.78 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: With, DIN Wire Size: 0.5-1 mm², Crimp Wire Pin, Tab & Ferrule Tab Width: 4.6 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.6 mm, Accepts Wire Insulation Diameter Range: 2.66-3.55 mm, Wire Size: 20-16 AWG, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box

Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 20-16
Design gerade
Insulation colour schwarz
Isolated Yes
Length 27.41 mm
Material Messing
Plug width x plug thickness 4,6 x 0,78 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes