151469 | AMP

Faston plug, 4.59 x 0.83 mm, L 27.41 mm, insulated, straight, black, 1.0-2.5 mm², AWG 16-14, 151469

Order No.: 39P3341
EAN: 4099889615395
MPN:
151469
Series: PIDG
151469 AMP Flat Plugs Image 1
151469 AMP Flat Plugs Image 2
151469 AMP Flat Plugs Image 3
151469 AMP Flat Plugs Image 4
151469 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4391 €
50 pcs.
3.0940 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 151469, AMP

Shape Description: WIRE PIN-005, Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Insulation Color: Black, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 16.51 mm, Terminal & Splice Type: Tab, Crimp Wire Pin, Tab & Ferrule Terminal Type: Blade, Tab Thickness: 0.83 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: With, DIN Wire Size: 1-2.5 mm², Crimp Wire Pin, Tab & Ferrule Tab Width: 4.59 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.29 mm, Accepts Wire Insulation Diameter Range: 2.92-4.31 mm, Wire Size: 16-14 AWG, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Carton, Barrel Color: Black

Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 16-14
Design gerade
Insulation colour schwarz
Isolated Yes
Length 27.41 mm
Cable cross-section 1,0-2,5 mm²
Material Kupfer, verzinnt
Plug width x plug thickness 4,59 x 0,83 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes