160650-2 | AMP

Faston plug, 6.35 x 0.81 mm, uninsulated, angled, 160650-2

Order No.: 34P8500
EAN: 4099889613728
MPN:
160650-2
Series: FASTON
160650-2 AMP Flat Plugs Image 1
160650-2 AMP Flat Plugs Image 2
160650-2 AMP Flat Plugs Image 3
160650-2 AMP Flat Plugs Image 4
160650-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 39,286 pcs.
Leadtime: 22 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2761 €
500 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 160650-2, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: 90°, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Nickel, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 2.36-6.35 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.25 mm, Height Above PC Board: 7.36 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Material verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 90°
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes