160691-2 | AMP

Faston plug, 6.3 x 0.8 mm, L 28 mm, uninsulated, straight, 0.3-0.8 mm², AWG 22-18, 160691-2

Order No.: 07F6210
EAN: 4099889612448
MPN:
160691-2
0-0160691-2
Series: FASTIN-FASTON
160691-2 AMP Flat Plugs Image 1
160691-2 AMP Flat Plugs Image 2
160691-2 AMP Flat Plugs Image 3
160691-2 AMP Flat Plugs Image 4
160691-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 830 pcs.
Next delivery: 3,500 pcs. on 2026-02-19
Available in 5 Days: 3,500 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
50 pcs.
0.1559 €
100 pcs.
0.1452 €
250 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale

Faston plug, 160691-2, AMP

Quick Disconnect Tab, 22 - 18 AWG, 0.32 - 0.82 mm² Wire, 6.35 mm tab width, Straight, Brass, Tin Plating, Strip/Reel.

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 6.3 x 0.8 mm
Length 28 mm
Material brass, tin-plated
Isolated No
Cable cross-section 0.3-0.8 mm²
AWG cross-section AWG 22-18
Connection crimp connection
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 3,500 pieces
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes