165446 | AMP

Faston plug, 1 x 0.83 mm, L 19.6 mm, insulated, straight, red, 0.26-1.6 mm², AWG 22 to 16, 165446

Order No.: 39P3375
EAN: 4099889615418
MPN:
165446
Series: PIDG
AMP
165446 AMP Flat Plugs Image 1
165446 AMP Flat Plugs Image 2
165446 AMP Flat Plugs Image 3
165446 AMP Flat Plugs Image 4
165446 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 5 Days: 2,127 pcs.
Leadtime: 43 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3443 €
50 pcs.
2.1182 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 165446, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Support Style: Insulation Support, Insulation Material: Nylon, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Tab, Tab Thickness: 0.83 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Tab Width: 1 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.6 mm, Accepts Wire Insulation Diameter Range: 2.67-3.6 mm, Wire Size: 22-16 AWG, Wire Size: 0.26-1.6 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Red

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 22 bis 16
Bauform gerade
Farbe der Isolation rot
Isoliert Yes
Länge 19.6 mm
Leiterquerschnitt 0,26-1,6 mm²
Material Kupfer, verzinnt
Steckbreite x Steckdicke 1 x 0,83 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes