165590-1 | AMP

Round plug, Ø 3.96 mm, L 22.7 mm, insulated, straight, red, 0.5-1.5 mm², AWG 20-16, 165590-1

Order No.: 39P3224
EAN: 4099889615340
MPN:
165590-1
Series: PIDG
165590-1 AMP Flat Plugs Image 1
165590-1 AMP Flat Plugs Image 2
165590-1 AMP Flat Plugs Image 3
165590-1 AMP Flat Plugs Image 4
165590-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 78 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
25 pcs.
0.8687 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 165590-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Support Style: Insulation Support, Insulation Sleeve Material: Copper, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Shur Plug, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.96 mm, Pin Type: Crimp, Pin Style: Standard, Bullet Terminal: Without, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.5 mm, Accepts Wire Insulation Diameter Range: 3.5 mm, Wire Size: 20-15 AWG, Wire Size: 0.5-1.5 mm², Wire Size: 1022-3257 CMA, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Red

Technical specifications
Filter Property Value
Version round plug
Design straight
diameter 3.96 mm
Length 22.7 mm
Material brass, tin-plated
Isolated Yes
Insulation colour red
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 20-16
Connection crimp connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes