167892-2 | AMP
Flat plug distributor, 1 x 2 contacts, 6.3 x 0.8 mm, L 13 mm, uninsulated, angled, 167892-2
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.29 € *
Price list
Quantity
Price per unit*
40 pcs.
2.8322 €
250 pcs.
2.6299 €
500 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multi-connector, 167892-2, AMP
Mating width: 6.3 mm. Mating thickness: 0.8 mm, made of tinned bronze, with 8 press-fit pins 0.8x0.8 mm for PCBs. Grid: 2.54 mm. Rated current: 24 A.
Type: 0-0167892-2, multi-connector.
Technical specifications
Connection | Pressanschluss | |
Version | Flachsteckverteiler, 1 x 2 Kontakte | |
Design | abgewinkelt | |
Isolated | No | |
Length | 13 mm | |
Material | Bronze, verzinnt | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |