167892-6 | AMP

167892-6

Order No.: 36P9877
EAN: 4099889615166
MPN:
167892-6
167892-6 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 5 Days: 576 pcs.
Leadtime: 16 Weeks **
Total Price:
205.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 pcs.
2.2848 €

Power Terminals, 167892-6, AMP

Power Terminal Type: Power Tap, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 8, PCB Mount Orientation: Vertical, Terminal Profile: Standard, Contact Mating Area Plating Material Finish: Bright, Terminal Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Tin, Contact Mating Area Plating Material Thickness: 5 µm, PCB Contact Termination Area Plating Material: Tin, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Contact Mating Retention Type: Hole, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, PCB Thickness (Recommended): 3.18 mm, Overall Terminal Length: 13 mm, Mating Area Interface Dimensions: 6.35x0.81 mm, Operating Temperature Range: -55-85 °C, Circuit Application: Power, Packaging Method: Box

Technical specifications
Isoliert No
Länge 13 mm
Material Phosphorbronze, verzinnt
Steckbreite x Steckdicke 6,3 x 0,8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes