170001-3 | AMP

Faston plug, 4.75 x 0.51 mm, uninsulated, angled, 170001-3

Order No.: 34P8491
EAN: 4099889613650
MPN:
170001-3
Series: FASTON
170001-3 AMP Flat Plugs Image 1
170001-3 AMP Flat Plugs Image 2
170001-3 AMP Flat Plugs Image 3
170001-3 AMP Flat Plugs Image 4
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1904 €

PCB Terminal, 170001-3, TE Connectivity

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 4.75, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Screw, Stud Diameter: 3.3 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 3.3 mm, Operating Temperature Range: -40-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Package

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Plug width x plug thickness 4,75 x 0,51 mm
Angulation 90°
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes