170002-5 | AMP

Round plug, Ø 4 mm, L 19.3 mm, uninsulated, straight, 0.5-2.27 mm², AWG 20-14, 170002-5

Order No.: 35P2558
EAN: 4099889614794
MPN:
170002-5
170002-5 AMP Flat Plugs Image 1
170002-5 AMP Flat Plugs Image 2
170002-5 AMP Flat Plugs Image 3
170002-5 AMP Flat Plugs Image 4
170002-5 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
2,052.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1369 €

Crimp Wire Pins, Tabs and Ferrules, 170002-5, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.68 mm, Accepts Wire Insulation Diameter Range: 2.5-3.68 mm, Wire Size: 20-14 AWG, Wire Size: 0.5-2.27 mm², Wire Size: 1021-4106 CMA, Insulation Requirement: Uninsulated, Heavy Duty: No, Packaging Quantity: 5000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 20-14
Design gerade
diameter 4 mm
Isolated No
Length 19.3 mm
Cable cross-section 0,5-2,27 mm²
Material Messing
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes