170003-5 | AMP

Round plug, Ø 2.03 mm, L 17.6 mm, uninsulated, straight, 0.5-2.27 mm², AWG 20-14, 170003-5

Order No.: 35P2566
EAN: 4099889614831
MPN:
170003-5
170003-5 AMP Flat Plugs Image 1
170003-5 AMP Flat Plugs Image 2
170003-5 AMP Flat Plugs Image 3
170003-5 AMP Flat Plugs Image 4
170003-5 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1,232.84 € *
Price list
Quantity
Price per unit*
7000 pcs.
0.1761 €
14000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 170003-5, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Support Style: Insulation Support, Crimp Wire Pin, Tab & Ferrule Plating Material: Unplated, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.6 mm, Accepts Wire Insulation Diameter Range: 2.5-3.6 mm, Wire Size: 20-14 AWG, Wire Size: 0.5-2.27 mm², Wire Size: 1021-4106 CMA, Insulation Requirement: Uninsulated, Heavy Duty: No, Packaging Quantity: 7000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Strip

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 20-14
Design gerade
diameter 2.03 mm
Isolated No
Length 17.6 mm
Cable cross-section 0,5-2,27 mm²
Material Messing
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes