170012-1 | AMP

Round plug, Ø 1.27 mm, L 19.6 mm, uninsulated, straight, 0.5-1.4 mm², AWG 20-16, 170012-1

Order No.: 35P2588
EAN: 4099889615029
MPN:
170012-1
170012-1 AMP Flat Plugs Image 1
170012-1 AMP Flat Plugs Image 2
170012-1 AMP Flat Plugs Image 3
170012-1 AMP Flat Plugs Image 4
170012-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1,313.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.0547 €

Crimp Wire Pins, Tabs and Ferrules, 170012-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Insulated: No, Support Style: Insulation Support, Finish: None, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.68 mm, Accepts Wire Insulation Diameter Range: 2.1-3.7 mm, Wire Size: 20-16 AWG, Wire Size: 0.5-1.4 mm², Wire Size: 1021-2582 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-105 °C, Heavy Duty: No, Packaging Quantity: 7000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Strip

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 20-16
Bauform gerade
Durchmesser 1.27 mm
Isoliert No
Länge 19.6 mm
Leiterquerschnitt 0,5-1,4 mm²
Material Messing
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes