170063-2 | AMP

170063-2

Order No.: 34P8925
EAN: 4099889614459
MPN:
170063-2
170063-2 AMP Flat Plugs Image 1
170063-2 AMP Flat Plugs Image 2
170063-2 AMP Flat Plugs Image 3
170063-2 AMP Flat Plugs Image 4
170063-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Available in 5 Days: 6,325,000 pcs.
Leadtime: 17 Weeks **
Total Price:
833.00 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1666 €
10000 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 170063-2, AMP

Support Style: Insulation Support, Magnet Wire Terminal Wire/Cable Type: Lead Wire, Magnet Wire Terminal Plating Material: Tin, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Magnet Wire Terminal Terminal Type: Receptacle, Magnet Wire Terminal Mating Pin Diameter: 2.29 mm, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: Crimp, Crimp Area Length: 6.13 mm, Wire Insulation Support: With, Housing Retention Force: Standard, Terminal Height: 6 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 3.4 mm, Accepts Wire Insulation Diameter Range: 2-3.4 mm, Wire Size: 20-16 AWG, Wire Size: 0.5-1.25 mm², Insulation Requirement: Uninsulated, Packaging Quantity: 5000, Magnet Wire Terminal Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Lackdrahtkontakt
AWG cross-section AWG 20-16
Design gerade
Isolated No
Length 20.6 mm
Cable cross-section 0,5-1,25 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes