181948-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 8.9 mm, uninsulated, angled, 181948-2

Order No.: 34P8452
EAN: 4099889613346
MPN:
181948-2
Series: FASTON
AMP
181948-2 AMP Flat Plugs Image 1
181948-2 AMP Flat Plugs Image 2
181948-2 AMP Flat Plugs Image 3
181948-2 AMP Flat Plugs Image 4
181948-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Available in 5 Days: 2,529 pcs.
Leadtime: 35 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.2344 €

PCB Terminal, 181948-2, TE Connectivity

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 45°, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: 45 Bend, PCB Terminal Termination Method: Screw, Stud Diameter: 5.2 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 5.2 mm, Height Above PC Board: 7.7 mm, Operating Temperature Range: -40-105 °C, CSA Certified: Yes, Packaging Quantity: 5000, PCB Terminal Packaging Method: Bag

Technical specifications
Anschluss Schraubanschluss
Ausführung Flachstecker
Bauform abgewinkelt
Isoliert No
Länge 8.9 mm
Material Messing
Steckbreite x Steckdicke 6,35 x 0,81 mm
Winkelung 45°
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes