181949-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 16.5 mm, uninsulated, angled, 181949-2

Order No.: 34P8453
EAN: 4099889613353
MPN:
181949-2
Series: FASTON
181949-2 AMP Flat Plugs Image 1
181949-2 AMP Flat Plugs Image 2
181949-2 AMP Flat Plugs Image 3
181949-2 AMP Flat Plugs Image 4
181949-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 181949-2, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 45°, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: 45 Bend, PCB Terminal Termination Method: Screw, Stud Diameter: 4.1 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 4.1 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, CSA Certified: Yes, Packaging Quantity: 5000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Length 16.5 mm
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 45°
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes