181953-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 10.3 mm, uninsulated, angled, 181953-1

Order No.: 34P8454
EAN: 4099889613360
MPN:
181953-1
Series: FASTON
AMP
181953-1 AMP Flat Plugs Image 1
181953-1 AMP Flat Plugs Image 2
181953-1 AMP Flat Plugs Image 3
181953-1 AMP Flat Plugs Image 4
181953-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 35,184 pcs.
Leadtime: 24 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
650 pcs.
0.1547 €
3300 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 181953-1, TE Connectivity

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Screw, Stud Diameter: 4.1 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 4.1 mm, Operating Temperature Range: -40-105 °C, CSA Certified: Yes, Packaging Quantity: 5000, PCB Terminal Packaging Method: Bag

Technical specifications
Anschluss Schraubanschluss
Ausführung Flachstecker
Bauform abgewinkelt
Isoliert No
Länge 10.3 mm
Material Messing
Steckbreite x Steckdicke 6,35 x 0,81 mm
Winkelung 90°
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes