216843-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 18.5 mm, uninsulated, straight, 216843-1

Order No.: 05F275
EAN: 4099889611540
MPN:
216843-1
0-0216843-1
Series: FASTON
216843-1 AMP Flat Plugs Image 1
216843-1 AMP Flat Plugs Image 2
216843-1 AMP Flat Plugs Image 3
216843-1 AMP Flat Plugs Image 4
216843-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 4,000 pcs.
Available in 5 Days: 136,775 pcs.
Leadtime: 46 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Faston plug, 216843-1, AMP

Tab, 6.35 mm tab width, Through Hole - Press-Fit, Unplated Plating, Box, Terminates To Printed Circuit Board.

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 18.5 mm
Material Phosphorbronze
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes