276708-2 | AMP

276708-2

Order No.: 39P2258
EAN: 4099889615319
MPN:
276708-2
276708-2 AMP Flat Plugs Image 1
276708-2 AMP Flat Plugs Image 2
276708-2 AMP Flat Plugs Image 3
276708-2 AMP Flat Plugs Image 4
276708-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 18 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Foil Terminals, 276708-2, AMP

Insulated: No, Face: Double, Body Type: Type 6, Foil Terminal Plating Material: Tin, Foil Terminal Terminal Type: Strip Tap, Foil Thickness (Max): 0.76 mm, Barrel Wire Size: 16-14 AWG, Barrel Wire Size: 1.25-2 mm², Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: 150 °C, Packaging Quantity: 2000, Foil Terminal Packaging Method: Box

Technical specifications
Ausführung Foliensteckverbinder
AWG-Leiterquerschnitt AWG 16-14
Isoliert No
Leiterquerschnitt 1,25-2,0 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes