281622-2 | AMP

281622-2

Order No.: 34P9062
EAN: 4099889614602
MPN:
281622-2
Series: MAG-MATE
AMP
281622-2 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 37 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1392 €
10000 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 281622-2, AMP

Sealable: No, Magnet Wire Terminal Plating Material: Tin, Magnet Wire Terminal Terminal Type: Poke-In, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: Crimp,IDC Standard, Crimp Area Length: 7.9 mm, Wire Insulation Support: With, Terminal Height: 3.27 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 3 mm, Accepts Wire Insulation Diameter Range: 3 mm, Wire Size: 22-18 AWG, Wire Size: 0.326-0.8 mm², Insulation Requirement: Uninsulated, Magnet Wire Terminal Packaging Method: Reel,Reel/Carton

Technical specifications
Connection crimp connection
Version enameled wire contact
AWG cross-section AWG 22-17
Design straight
Isolated No
Length 18.4 mm
Cable cross-section 0.32-1.0 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes