281623-2 | AMP

281623-2

Order No.: 34P9076
EAN: 4099889614640
MPN:
281623-2
Series: MAG-MATE
281623-2 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Available in 5 Days: 55,000 pcs.
Leadtime: 37 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2225 €
100 pcs.
0.1952 €
250 pcs.
0.1725 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 281623-2, TE Connectivity

Sealable: No, Magnet Wire Terminal Plating Material: Tin, Magnet Wire Terminal Terminal Type: Poke-In, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: Crimp,IDC Standard, Crimp Area Length: 7.87 mm, Wire Insulation Support: With, Terminal Height: 3.37 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 3 mm, Accepts Wire Insulation Diameter Range: 3 mm, Wire Size: 22-18 AWG, Wire Size: 0.326-0.8 mm², Magnet Wire Terminal Packaging Method: Reel,Reel/Carton

Technical specifications
Connection Crimpanschluss
Version Lackdrahtkontakt
AWG cross-section AWG 22-18
Design gerade
Isolated No
Length 18.4 mm
Cable cross-section 0,32-0,8 mm²
Material Messing, verzinnt
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes