3-42642-3 | AMP

Round plug, Ø 1.83 mm, L 13.84 mm, uninsulated, straight, 0.3-0.6 mm², AWG 22-20, 3-42642-3

Order No.: 34P6282
EAN: 4099889612585
MPN:
3-42642-3
Series: AMP-IN
3-42642-3 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0833 €

PCB Terminal, 3-42642-3, TE Connectivity

Terminates To: Wire & Cable, PCB Terminal Wire/Cable Type: Discrete Wire, Support Style: Open Barrel, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 30.81 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, Underplating Material: None, Terminal Size: Miniature, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Hole Diameter: 1.83 mm, Height Above PC Board: 10.21 mm, PCB Terminal Wire Insulation Diameter (Max): 2.54 mm, Accepts Wire Insulation Diameter Range: 2.54 mm, Operating Temperature Range: -30-105 °C, Packaging Quantity: 9000, PCB Terminal Packaging Method: Box

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 22-20
Design gerade
diameter 1.83 mm
Isolated No
Length 13.84 mm
Cable cross-section 0,3-0,6 mm²
Material Messing, verzinnt
Logistics
Country of origin SI
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes