3-640663-1 | AMP

3-640663-1

Order No.: 34P6300
EAN: 4099889612745
MPN:
3-640663-1
Series: AMP-IN
3-640663-1 AMP Flat Plugs Image 1
3-640663-1 AMP Flat Plugs Image 2
3-640663-1 AMP Flat Plugs Image 3
3-640663-1 AMP Flat Plugs Image 4
3-640663-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
714.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0714 €

PCB Terminals, 3-640663-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Finish: Bright, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: PCB Pin, Terminal Size: Miniature, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 1.35 mm, PCB Terminal Wire Insulation Diameter (Max): 1.78 mm, Accepts Wire Insulation Diameter Range: 1.02-1.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Box, Comment: Machine applied applicator required. No hand tools available. Not available in loose piece.

Technical specifications
Connection Crimpanschluss
Version Leiterplattenkontakt
AWG cross-section AWG 26-22
Design gerade
Isolated No
Length 6.35 mm
Cable cross-section 0,4-0,15 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes