Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Available in 5 Days: 21,000 pcs.
Leadtime: 4 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1737 €
100 pcs.
0.1535 €
250 pcs.
0.1345 €
500 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 3-770060-1, AMP
PCB Terminal, PCB Pin, PCB Hole Diameter 3.18 mm, 18-14 AWG Wire Size, 0.8-2 mm² Wire Size, Crimp, Pre-Tin Plating, Reel.
Technical specifications
Connection | Crimpanschluss | |
Version | PCB-Klemme | |
AWG cross-section | AWG 18-14 | |
Design | gerade | |
Isolated | No | |
Length | 7.49 mm | |
Cable cross-section | 0,8-2,0 mm² | |
Material | Phosphorbronze, verzinnt |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |