3-794013-1 | AMP

3-794013-1

Order No.: 34P6286
EAN: 4099889612615
MPN:
3-794013-1
Series: AMP-IN
3-794013-1 AMP Flat Plugs Image 1
3-794013-1 AMP Flat Plugs Image 2
3-794013-1 AMP Flat Plugs Image 3
3-794013-1 AMP Flat Plugs Image 4
3-794013-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2654 €
100 pcs.
0.2344 €
250 pcs.
0.2059 €
500 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 3-794013-1, AMP

Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, Finish: Bright, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: PCB Pin, Terminal Size: Miniature, PCB Terminal Terminal Orientation: Vertical, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Hole Diameter: 3.18 mm, Height Above PC Board: 3.43 mm, PCB Terminal Wire Insulation Diameter (Max): 30.81 mm, Accepts Wire Insulation Diameter Range: 2.29-30.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 3000, PCB Terminal Packaging Method: Reel, Comment: Higher tensile available with nose crimp. Machine applied applicator required. No hand tools available. Not available in loose piece.

Technical specifications
Connection Crimpanschluss
Version Leiterplattenkontakt
Design gerade
Isolated No
Length 7.49 mm
Material Phosphorbronze, verzinnt
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes