3-794037-1 | AMP

3-794037-1

Order No.: 34P6301
EAN: 4099889612752
MPN:
3-794037-1
Series: AMP-IN
3-794037-1 AMP Flat Plugs Image 1
3-794037-1 AMP Flat Plugs Image 2
3-794037-1 AMP Flat Plugs Image 3
3-794037-1 AMP Flat Plugs Image 4
3-794037-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
299.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1000 €

PCB Terminal, 3-794037-1, TE Connectivity

Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, Finish: Bright, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: PCB Pin, Terminal Size: Miniature, PCB Terminal Terminal Orientation: Vertical, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Hole Diameter: 30.81 mm, Height Above PC Board: 3.43 mm, PCB Terminal Wire Insulation Diameter (Max): 5.08 mm, Accepts Wire Insulation Diameter Range: 5.08 mm, Operating Temperature Range: -40-105 °C, Packaging Quantity: 3000, PCB Terminal Packaging Method: Reel, Comment: Higher tensile available with nose crimp. Machine applied applicator required. No hand tools available. Not available in loose piece.

Technical specifications
Connection Crimpanschluss
Version Leiterplattenkontakt
AWG cross-section AWG 12-10
Design gerade
Isolated No
Length 7.49 mm
Cable cross-section 3,0-5,5 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin IN
Customs tariff number 85366990
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes