316292-1 | AMP

316292-1

Order No.: 34P8914
EAN: 4099889614404
MPN:
316292-1
316292-1 AMP Flat Plugs Image 1
316292-1 AMP Flat Plugs Image 2
316292-1 AMP Flat Plugs Image 3
316292-1 AMP Flat Plugs Image 4
316292-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 354,000 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 25 Weeks **
Total Price:
556.92 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.1856 €
6000 pcs.
0.1749 €
9000 pcs.
0.1571 €
27000 pcs.
0.1178 €
51000 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet wire terminal, 316292-1, AMP

Magnet Wire Terminal, Receptacle, 18-13 AWG Magnet Wire, 0.82-2.6 mm Magnet Wire, Crimp, Crimp Area Length 9.35 mm, Tin Plating.

Technical specifications
Connection Crimpanschluss
Version Magnetdrahtklemme
AWG cross-section AWG 18-13
Design gerade
Isolated No
Length 22.39 mm
Cable cross-section 0,76-2,6 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369040
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes