321235 | AMP

Flat plug distributor, 1 x 2 contacts, L 53.16 mm, insulated, 0.33-6.0 mm², AWG 22 to 10, 321235

Order No.: 38P7512
EAN: 4099889609905
MPN:
321235
Series: FASTON
321235 AMP Flat Plugs Image 1
321235 AMP Flat Plugs Image 2
321235 AMP Flat Plugs Image 3
321235 AMP Flat Plugs Image 4
321235 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
50 pcs.
0.7378 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 321235, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: In-Line Splice, Serrated: No, Splice Accessory Type: Splice, Splice Capacity: 1, Plating Material: Unplated, Splice Material: Brass, Terminal & Splice Type: Splice, Housing Material: PVC, Wire Size: 22-10 AWG, Wire Size: 0.33-6 mm², Splice Material Thickness: 0.81 mm, Splice Overall Length: 53.16 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 0-105 °C, 0-105 °C, Heavy Duty: No, CSA Certified: Yes, Government Qualified Splice: No, Packaging Quantity: 1, Splice Packaging Method: Loose Piece

Technical specifications
Ausführung Flachsteckverteiler, 1 x 2 Kontakte
AWG-Leiterquerschnitt AWG 22 bis 10
Isoliert Yes
Länge 53.16 mm
Leiterquerschnitt 0,33-6,0 mm²
Material Messing
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes