322443 | AMP

Faston plug, L 22.12 mm, uninsulated, straight, 3.0-6.0 mm², AWG 12-10, 322443

Order No.: 39P8634
EAN: 4099889615524
MPN:
322443
322443 AMP Flat Plugs Image 1
322443 AMP Flat Plugs Image 2
322443 AMP Flat Plugs Image 3
322443 AMP Flat Plugs Image 4
322443 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available in 5 Days: 4,955 pcs. - if ordered today
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8568 €
10 pcs.
0.7973 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 322443, AMP

Shape Description: TAB-001, Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Tab, Tab Thickness: 1.07 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: Without, Crimp Wire Pin, Tab & Ferrule Tab Width: 22.12 mm, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Wire Size: 5180-13100 CMA, Barrel Inside Diameter: 3.28 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Material copper, tin-plated
AWG cross-section AWG 12-10
Version faston plug
Isolated No
Cable cross-section 3.0-6.0 mm²
Design straight
Length 22.12 mm
Connection crimp connection
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes