322445 | AMP

Faston plug, L 23.8 mm, uninsulated, straight, 322445

Order No.: 39P8635
EAN: 4099889615531
MPN:
322445
322445 AMP Flat Plugs Image 1
322445 AMP Flat Plugs Image 2
322445 AMP Flat Plugs Image 3
322445 AMP Flat Plugs Image 4
322445 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
2,903.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.7259 €

Wire end ferrule, 322445, TE Connectivity

Shape Description: TAB-002, Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper,Tin, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Tab, Tab Thickness: 1.3 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: Without, Crimp Wire Pin, Tab & Ferrule Tab Width: 23.8 mm, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100-20800 CMA, Barrel Inside Diameter: 4.5 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Isolated No
Length 23.8 mm
Version faston plug
Design straight
Material copper, tin-plated
Logistics
Property Value
Country of origin JP
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes