324227 | AMP
Round plug, Ø 4.086 mm, L 20.32 mm, insulated, straight, blue, 1.04-2.62 mm², AWG 16 to 14, 324227
Order No.: 39P3225
EAN: 4099889615357
MPN:
324227
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 178 pcs.
Leadtime: 43 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9754 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp wire pin, 324227, AMP
Crimp Wire Pin, Tabs & Ferrules, Shur-Plug, Pin Diameter 4.09 mm, 16-14 AWG Wire Size, 1.25-2 mm² Wire Size, PLASTI-GRIP.
Technical specifications
Connection | Crimpanschluss | |
Version | Rundstecker | |
AWG cross-section | AWG 16 bis 14 | |
Design | gerade | |
diameter | 4.086 mm | |
Insulation colour | blau | |
Isolated | Yes | |
Length | 20.32 mm | |
Cable cross-section | 1,04-2,62 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |