324228 | AMP

Round plug, Ø 4.75 mm, L 19.63 mm, insulated, straight, blue, 1.04-2.62 mm², AWG 17 to 14, 324228

Order No.: 39P3226
EAN: 4099889615364
MPN:
324228
324228 AMP Flat Plugs Image 1
324228 AMP Flat Plugs Image 2
324228 AMP Flat Plugs Image 3
324228 AMP Flat Plugs Image 4
324228 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 22,200 pcs.
Leadtime: 43 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp wire pin, 324228, AMP

Crimp Wire Pin, Tabs & Ferrules, Shur-Plug, Pin Diameter 4.75 mm, 16-14 AWG Wire Size, 1.25-2 mm² Wire Size, SHURPLUG.

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 17 bis 14
Bauform gerade
Durchmesser 4.75 mm
Farbe der Isolation blau
Isoliert Yes
Länge 19.63 mm
Leiterquerschnitt 1,04-2,62 mm²
Material Kupfer, verzinnt
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes